
Analog Devices OP200GS-REEL technical specifications.
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 133.97dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP200GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
