
Dual low offset, low power operational amplifier featuring a 500kHz bandwidth and 75µV input offset voltage. This general-purpose amplifier offers a 115dB common mode rejection ratio and 124dB power supply rejection ratio. Designed for dual supply operation from 3V to 18V, it provides a 0.15V/µs slew rate and 22nV/√Hz input voltage noise density. The component is housed in a 7.6mm width, 10.5mm length, 2.35mm height SOIC package.
Analog Devices OP200GSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 500kHz |
| Height | 2.35mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 22nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 1.45mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.55mA |
| Output Type | PUSH-PULL |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 124dB |
| Quiescent Current | 775uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Supply Current | 570uA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 133.97dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP200GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
