
Dual low offset, low power operational amplifier featuring a 500kHz gain bandwidth product and 0.15V/µs slew rate. This general-purpose amplifier offers 75µV input offset voltage and 100pA input bias current. With a dual supply voltage range of 3V to 18V (max 20V), it provides 115dB CMRR and 124dB PSRR. The bipolar technology device operates from -55°C to 125°C and consumes 1.55mA operating supply current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP200GSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP200GSZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 22nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.55mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 124dB |
| Quiescent Current | 775uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Supply Current | 1.45mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 133.97dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP200GSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
