Operational Amplifier IC featuring a low input offset voltage of 250 µV maximum and a unity gain bandwidth of 100 kHz. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 1,000,000 and a nominal slew rate of 0.05 V/µs. With a supply voltage range of ±15 V nominal (±18 V limit) and a maximum supply current of 0.095 A, it operates across a temperature range of -25°C to 85°C. The 8-terminal TO-99 package (JEDEC O-MBCY-W8) includes frequency compensation and low-offset capabilities, with a nominal common-mode reject ratio of 110.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP20FJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.095 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.27 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.05 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 100 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP20FJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.