
Dual-channel, general-purpose operational amplifier featuring a 3.4MHz gain bandwidth product and 1.2V/µs slew rate. This integrated circuit offers low noise and low drift performance with a 100µV input offset voltage and 600nA input bias current. Operates from single or dual supplies, with a maximum dual supply voltage of 18V and a maximum single supply voltage of 36V. Achieves 96dB common mode rejection ratio and 100dB power supply rejection ratio. Packaged in an R case, this BICMOS technology amplifier is suitable for a wide operating temperature range of -40°C to 85°C.
Analog Devices OP213ES technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.4MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 9us |
| Slew Rate | 1.2V/µs |
| Supply Current | 3mA |
| Supply Type | Single, Dual |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP213ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
