
Dual operational amplifier featuring a 3.5MHz gain bandwidth product and 1.2V/µs slew rate. Offers low input voltage noise density of 9nV/sqrt Hz and a low input offset voltage of 100µV. Supports single-supply operation from 4V to 36V or dual supply from ±2V to ±18V. Achieves high common mode rejection ratio of 96dB and power supply rejection ratio of 100dB. Delivers 40mA output current per channel with a quiescent current of 3mA.
Analog Devices OP213ES-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 9us |
| Slew Rate | 1.2V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP213ES-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
