
Dual operational amplifier featuring a 3.4MHz bandwidth and 1.2V/µs slew rate. Offers low input offset voltage of 100µV and 600nA input bias current. Supports single or dual supply operation from 2V to 36V, with a maximum dual supply of 18V. Achieves 96dB CMRR and 100dB PSRR, with a 40mA output current per channel. Packaged in a 5mm x 4mm x 1.5mm surface mount component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP213ESZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.4MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.4MHz |
| Height | 1.5mm |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.7mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Slew Rate | 1.2V/µs |
| Supply Current | 1.6mA |
| Supply Type | Single, Dual |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP213ESZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
