
Dual operational amplifier featuring low noise and low drift characteristics. This general-purpose amplifier operates from a single or dual supply, with a minimum dual supply voltage of 2V and a maximum of 18V, and a maximum single supply voltage of 36V. Key specifications include a 3.5MHz gain bandwidth product, 1.2V/µs slew rate, 100µV input offset voltage, and 600nA input bias current. The device offers 96dB common mode rejection ratio and 100dB power supply rejection ratio, with an output current per channel of 40mA. Packaged in tape and reel, this BICMOS technology amplifier is RoHS compliant.
Analog Devices OP213ESZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Slew Rate | 1.2V/µs |
| Supply Current | 2.7mA |
| Supply Type | Single, Dual |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP213ESZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
