
The OP213FP is a dual operational amplifier with a gain bandwidth product of 3.5MHz and a common mode rejection ratio of 90dB. It operates over a supply voltage range of 4V to 36V and has a maximum operating temperature of 85°C. The amplifier is available in a PDIP-8 package and is not RoHS compliant. It features a slew rate of 0.6V/µs and a voltage gain of 126.02dB.
Analog Devices OP213FP technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 300uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.6V/µs |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP213FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
