
Dual operational amplifier featuring a 3.4MHz bandwidth and 1.2V/µs slew rate. Offers low input offset voltage of 100µV and input voltage noise density of 9nV/√Hz. Operates from a wide supply voltage range of 4V to 36V (single) or ±2V to ±15V (dual), with a maximum dual supply of ±18V. Provides 40mA output current per channel and boasts high CMRR of 96dB and PSRR of 100dB. Packaged in a 2-channel, 2-circuit BICMOS configuration.
Analog Devices OP213FPZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.4MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.4MHz |
| Height | 3.3mm |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 9us |
| Slew Rate | 1.2V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 126.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP213FPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
