The OP215AH/883 is a dual BIFET operational amplifier with a common mode rejection ratio of 78dB and an input bias current of 300pA. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 670mW. The op-amp is packaged in a TO-5 case and is suitable for through-hole mounting. It has a unity gain bandwidth product of 5.7MHz and a voltage gain of 112.04dB.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Dissipation | 670mW |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Slew Rate | 15V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.7MHz |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |