Dual operational amplifier featuring a 5.4 MHz unity gain bandwidth and 15 V/µs nominal slew rate. This 8-pin, TO-99 packaged IC offers a maximum input offset voltage of 4000 µV and a minimum voltage gain of 50,000. Designed for military temperature grades (-55°C to 125°C), it operates with a nominal supply voltage of ±15V and has a maximum supply current of 10mA. The voltage-feedback architecture ensures low bias current and a nominal common-mode reject ratio of 96.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP215CJ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0006 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 96 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 5400 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP215CJ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.