The OP215CJ/883C is a dual operational amplifier from Analog Devices, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage of 15V and a slew rate of 15kHz. The amplifier type is operational and has a common-mode reject ratio of 96. The package type is TO-99 with 8 pins, suitable for through-hole mounting.
Analog Devices OP215CJ/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 15 |
| Common-mode Reject Ratio-Nom | 96 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 5400 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP215CJ/883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.