Dual operational amplifier featuring low input bias current of 500pA and 15µV input offset voltage. Offers 1.3MHz gain bandwidth product, 0.7V/µs slew rate, and 120dB common mode rejection ratio. Operates from ±2.5V to ±15V dual supply voltages with a nominal supply current of 1mA. Designed for general-purpose applications with a maximum operating temperature of 125°C.
Analog Devices OP2177AR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 10mA |
| Power Supply Rejection Ratio (PSRR) | 118dB |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Slew Rate | 0.7V/µs |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage | 15V |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP2177AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.