Dual operational amplifier IC featuring a 1.3 MHz unity gain bandwidth and 0.7 V/µs slew rate. This voltage-feedback amplifier offers a low input offset voltage of 100 µV maximum and a high common-mode reject ratio of 125. Designed for automotive applications, it operates across a wide temperature range of -40°C to 125°C and supports supply voltages from ±5V to ±18V. The 8-terminal SOIC-8 package (S-PDSO-G8) houses two amplifier functions with a minimum voltage gain of 1,000,000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP2177ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP2177ARM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.7 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 125 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 1300 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP2177ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.