
DUAL OP-AMP, 100uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP2177ARM-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP2177ARM-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 75uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 118dB |
| RoHS Compliant | No |
| Slew Rate | 0.7V/µs |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP2177ARM-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
