
Dual operational amplifier featuring a 1.3MHz gain bandwidth product and 0.7V/µs slew rate. Offers a low input offset voltage of 15µV and 120dB common mode rejection ratio. Operates from a 2.5V to 15V dual supply with 400µA quiescent current. Packaged in an 8-pin MSOP for surface mounting, this RoHS compliant IC provides 10mA output current per channel.
Sign in to ask questions about the Analog Devices OP2177ARMZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP2177ARMZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 118dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP2177ARMZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
