
Dual operational amplifier featuring precision performance with a 1.3MHz bandwidth and 0.7V/µs slew rate. Offers low input bias current of 500pA and a low input offset voltage of 75µV. Achieves high common mode rejection ratio (CMRR) and power supply rejection ratio (PSRR) of 125dB. Operates with dual supply voltages from 2.5V to 15V, providing 10mA output current per channel.
Analog Devices OP2177ARZ technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 1.3MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.5mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 400uA |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage | 15V |
| Voltage Gain | 126.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP2177ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
