
Dual operational amplifier featuring low input bias current of 500pA and high Common Mode Rejection Ratio (CMRR) and Power Supply Rejection Ratio (PSRR) of 125dB. This general-purpose amplifier offers a 1.3MHz Gain Bandwidth Product and a 0.7V/µs Slew Rate. Operates with dual supply voltages from 2.5V to 15V, providing 10mA output current per channel. Packaged in tape and reel, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 125°C.
Analog Devices OP2177ARZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 75uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 400uA |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP2177ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
