Analog Devices OP2177ARZ-REEL7-DASSAULT technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.3MHz |
| Min Dual Supply Voltage | 2.5V |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Voltage Gain | 129.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP2177ARZ-REEL7-DASSAULT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.