The OP2177CRMZ is an 8-pin MSOP dual operational amplifier from Analog Devices, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a unity gain bandwidth of 1300kHz. The device has a common-mode rejection ratio of 125 and a slew rate of 0.7V/μs. It can handle a maximum supply voltage of 18V and a maximum input offset voltage of 100mV. The average bias current is 2mA. The OP2177CRMZ is packaged in an MSOP-8 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.7 |
| Common-mode Reject Ratio-Nom | 125 |
| Unity Gain BW-Nom | 1300 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |