The OP2177CRMZ-R7 is a dual-operational amplifier from Analog Devices, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a supply voltage of 5V to 18V. The device has 8 terminals and a pin count of 8, with a slew rate of 0.7V/μs and a unity gain bandwidth of 1300 kHz. The amplifier type is operational, with a common-mode reject ratio of 126 dB and an average bias current of 0.002 mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 75 |
| Average Bias Current-Max (IIB) | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.7 |
| Common-mode Reject Ratio-Nom | 126 |
| Unity Gain BW-Nom | 1300 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |