Operational Amplifier IC featuring a low input offset voltage of 100 µV maximum and a unity gain bandwidth of 600 kHz. This 8-terminal, single-function device operates across a wide temperature range from -55°C to 125°C, suitable for military applications. It boasts a high voltage gain of 1,000,000 and a slew rate of 0.25 V/µs, with frequency compensation and low-offset capabilities. The voltage-feedback architecture supports supply voltages from ±5V to ±18V, with a nominal supply current of 0.36 mA.
Analog Devices OP21AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.36 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP21AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.