High-performance operational amplifier featuring a 100 µV maximum input offset voltage and 600 kHz unity gain bandwidth. This single-function, voltage-feedback amplifier offers a 1 MHz gain-bandwidth product and a 0.25 V/µs slew rate. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of ±15V. The hermetically sealed, 8-terminal ceramic dual in-line package (CDIP8) ensures reliability in demanding environments.
Analog Devices OP21AZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.36 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP21AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.