Operational Amplifier IC featuring a voltage-feedback architecture and single function. Boasts a low input offset voltage of 100 µV maximum and a unity gain bandwidth of 600 kHz nominal. This hermetically sealed, 8-terminal CDIP8 package operates within a temperature range of -25°C to 85°C, with a nominal supply voltage of ±15V. Key specifications include a minimum voltage gain of 1,000,000 and a slew rate of 0.25 V/µs nominal.
Analog Devices OP21EZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.36 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP21EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.