Operational Amplifier IC featuring a 200 µV maximum input offset voltage and 0.6 MHz unity gain bandwidth. This hermetically sealed, dual-terminal, 8-pin CDIP package offers a voltage-feedback architecture with a minimum voltage gain of 500,000. Operating across a temperature range of -25°C to 85°C, it supports supply voltages from ±15V nominal up to ±18V limits, with a maximum supply current of 0.43 mA. Key specifications include a 0.25 V/µs slew rate, 100 dB common-mode reject ratio, and micropower operation.
Analog Devices OP21FZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.43 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.12 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.12 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 500000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP21FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.