Dual operational amplifier IC featuring a maximum input offset voltage of 300 µV and a nominal unity gain bandwidth of 200 kHz. This military-grade component offers a nominal slew rate of 0.05 V/µs and a minimum voltage gain of 500,000. Designed with a voltage-feedback architecture, it operates across a wide temperature range from -55°C to 125°C and includes frequency compensation and low-offset capabilities. The 8-pin TO-99 package (O-MBCY-W8) supports dual supply operation with nominal voltages of ±15V, a maximum supply current of 0.25mA, and a maximum bias current of 0.025µA. Screening level is MIL-STD-883.
Analog Devices OP220AJ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.02 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.05 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 500000 |
| Unity Gain BW-Nom | 200 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP220AJ/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.