Dual operational amplifier IC featuring a 200 kHz unity gain bandwidth and 0.05 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 400,000 and a maximum input offset voltage of 1300 µV. Operating across a wide temperature range from -55°C to 125°C, it is housed in an 8-pin TO-99 package with a MIL-STD-883 military temperature grade. The device supports supply voltages up to ±18V and has a nominal supply current of 0.33 mA.
Analog Devices OP220CJ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.33 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1300 |
| Average Bias Current-Max (IIB) | 0.04 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.03 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.05 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 400000 |
| Unity Gain BW-Nom | 200 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP220CJ/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.