
DUAL OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO8, SOIC-8
Sign in to ask questions about the Analog Devices OP220GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP220GS technical specifications.
| Package/Case | SOIC N |
| Input Bias Current | 30nA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP220GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
