The OP220GS-REEL is a dual bipolar operational amplifier from Analog Devices. It features a common mode rejection ratio of 75dB and a voltage gain of 113.98dB. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. The OP220GS-REEL operates over a temperature range of -40°C to 85°C and is available in tape and reel packaging.
Sign in to ask questions about the Analog Devices OP220GS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP220GS-REEL technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 750uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84.88dB |
| RoHS Compliant | No |
| Slew Rate | 0.05V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP220GS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.