The OP220GSZ is a dual operational amplifier from Analog Devices, packaged in a SOIC N configuration. It features a common mode rejection ratio of 75dB and an input bias current of 30nA. The device has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. The OP220GSZ is suitable for use with dual supply voltages between 2.5V and 15V, and a maximum supply voltage of 30V. It is designed for surface mount applications and is available in a rail/Tube packaging format.
Sign in to ask questions about the Analog Devices OP220GSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP220GSZ technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84.88dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP220GSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.