
IC DUAL OP-AMP, 1300 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
Sign in to ask questions about the Analog Devices OP220GSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP220GSZ-REEL7 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84.88dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP220GSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
