Dual operational amplifier IC featuring a voltage-feedback architecture. Offers a maximum input offset voltage of 300 µV and a nominal unity gain bandwidth of 600 kHz. This hermetically sealed, ceramic DIP-8 package component operates across a wide temperature range from -55°C to 125°C, meeting MIL-STD-883 screening. Key specifications include a nominal supply voltage of ±15V, a maximum supply current of 0.9mA, and a nominal slew rate of 0.3 V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP221AZ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.08 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP221AZ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.