
The OP221GS-REEL is a dual bipolar operational amplifier with a gain bandwidth product of 600kHz and an input bias current of 120nA. It is packaged in a SOIC-8 plastic package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It has a common mode rejection ratio of 75dB and a power supply rejection ratio of 89.9dB.
Analog Devices OP221GS-REEL technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 89.9dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 118.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP221GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
