The OP221GZ is a dual operational amplifier from Analog Devices, packaged in a CDIP format for through-hole mounting. It features a common mode rejection ratio of 75dB and an input bias current of 120nA. The amplifier's input offset voltage is 500uV, and it can operate with a maximum dual supply voltage of 15V and a minimum of 2.5V. The OP221GZ is rated for operation between -40°C and 85°C, and it is not RoHS compliant.
Analog Devices OP221GZ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 84.88dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 118.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP221GZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.