The OP227EJ is a dual bipolar operational amplifier from Analog Devices. It features a common mode rejection ratio of 114dB and an input bias current of 40nA. The op-amp has a maximum operating temperature range of -25°C to 85°C and a maximum power dissipation of 500mW. It is available in a CDIP package and is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 114dB |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Slew Rate | 2.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 146.02dB |
| RoHS | Not Compliant |