OP Amp Dual GP ±22V 14-Pin CDIP N
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 114dB |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 80uV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 63MHz |
| Voltage Gain | 146.02dB |
| RoHS | Not Compliant |