DUAL OP-AMP, 1000uV OFFSET-MAX, 4.7MHz BAND WIDTH, CDIP8, ROHS COMPLIANT, HERMETIC SEALED, CERDIP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP249AZMDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP249AZMDA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4.7MHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 122.92dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP249AZMDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.