Dual operational amplifier IC featuring a 4.7 MHz unity gain bandwidth and 22 V/µs nominal slew rate. This industrial-grade component offers a maximum input offset voltage of 500 µV and a minimum voltage gain of 1,000,000. Operating from ±15V nominal supply voltages, it has a maximum supply current of 7mA and is housed in an 8-pin TO-99 metal can package. The voltage-feedback architecture ensures 100dB common-mode reject ratio and includes frequency compensation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP249EJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 22 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 4700 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Slew Rate-Min | 18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP249EJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.