
Precision JFET High Speed Dual Op Amp featuring a 4.7MHz Gain Bandwidth Product and 22V/µs Slew Rate. This general-purpose operational amplifier offers a low Input Bias Current of 40pA and Input Offset Voltage of 400µV. Operates with dual supply voltages from ±4.5V to ±18V, with a maximum supply voltage of 36V. Includes two independent amplifiers in a 2-channel configuration, suitable for a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP249GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | N |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4.7MHz |
| Height | 3.43mm |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 75nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 36mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 12dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 22V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.7MHz |
| Voltage Gain | 120.83dB |
| Width | 7.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP249GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
