
Precision JFET High Speed Dual Operational Amplifier featuring a 4.7MHz bandwidth and 22V/µs slew rate. This dual op-amp offers a 750µV input offset voltage and 40pA input bias current, suitable for dual supply operation from 4.5V to 18V. With a 98dB PSRR and 80dB CMRR, it provides excellent signal integrity. The component operates within a -55°C to 125°C temperature range and delivers 36mA output current per channel.
Analog Devices OP249GPZ technical specifications.
| Bandwidth | 4.7MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4.7MHz |
| Height | 3.43mm |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 36mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 900ns |
| Slew Rate | 22V/µs |
| Supply Current | 7mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.7MHz |
| Voltage Gain | 120.83dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP249GPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
