
Dual operational amplifier featuring a 4.7MHz gain bandwidth product and 22V/µs slew rate. This integrated circuit offers a 400µV input offset voltage and 75nV/sqrt Hz input voltage noise density. Designed for dual supply operation from ±4.5V to ±18V, it provides 36mA output current per channel. The component is housed in an 8-pin SOIC package with a 5mm length, 4mm width, and 1.5mm height.
Analog Devices OP249GS technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4.7MHz |
| Height | 1.5mm |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 75nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.6mA |
| Output Current per Channel | 36mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 12dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 22V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.7MHz |
| Voltage Gain | 120.83dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP249GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
