
Dual operational amplifier featuring a 4.7MHz gain bandwidth product and 22V/µs slew rate. This IC offers a 75nV/sqrt Hz input voltage noise density and 40pA input bias current. It operates with dual supply voltages from ±4.5V to ±18V, consuming 5.6mA operating supply current. The SOIC-8 package contains two amplifiers, each capable of 36mA output current.
Analog Devices OP249GS-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4.7MHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 75nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.6mA |
| Output Current per Channel | 36mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98.42dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 22V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.7MHz |
| Voltage Gain | 120.83dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP249GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
