
Dual operational amplifier featuring a 4.7MHz bandwidth and 22V/µs slew rate. This precision JFET amplifier offers a 750µV input offset voltage and 40pA input bias current, with a 98dB common mode rejection ratio and 98dB power supply rejection ratio. Operating from a dual supply voltage range of 4.5V to 18V, it provides 36mA output current per channel and a 7mA operating supply current. Packaged in a 5mm x 4mm x 1.5mm surface mount case, it operates from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP249GSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 4.7MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4.7MHz |
| Height | 1.5mm |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 36mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 900ns |
| Slew Rate | 22V/µs |
| Supply Current | 7mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.7MHz |
| Voltage Gain | 120.83dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP249GSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
