Dual operational amplifier IC featuring a current-feedback architecture. Offers 2 functions with a nominal supply voltage of ±15V and a maximum supply current of 11.5mA. Key specifications include a maximum input offset voltage of 8000 µV, a nominal slew rate of 1000 V/µs, and a common-mode reject ratio of 58dB. This industrial-grade component operates within a temperature range of -40°C to 85°C and is housed in an 8-pin TO-99 package.
Analog Devices OP260FJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 10 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 10 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 58 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Slew Rate-Min | 300 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP260FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.