
The OP262DRU-REEL is a dual-channel operational amplifier from Analog Devices, featuring a gain bandwidth product of 15MHz and a common mode rejection ratio of 70dB. It is available in a TSSOP-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is powered by dual supplies with a maximum voltage of 12V and a minimum voltage of 2.7V.
Sign in to ask questions about the Analog Devices OP262DRU-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP262DRU-REEL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 98.89dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP262DRU-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
