
Dual operational amplifier featuring a 15MHz gain bandwidth product and 13V/µs slew rate. This general-purpose op amp offers rail-to-rail output and operates from a single or dual supply voltage range of 1.35V to 6V (dual) or 2.7V to 12V (single). Key specifications include 110dB CMRR and PSRR, 9.5nV/√Hz input voltage noise density, and 325µV input offset voltage. The component is housed in an 8-pin surface-mount package with gull-wing terminals, designed for automotive temperature grades.
Analog Devices OP262GSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 15MHz |
| Height | 1.5mm |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 325uV |
| Input Voltage Noise Density | 9.5nV/sqrt Hz |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Current | 1.55mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Body Material | Plastic |
| Package Quantity | 98 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 775uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 475ns |
| Slew Rate | 13V/µs |
| Supply Current | 550uA |
| Supply Type | Single, Dual |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 98.89dB |
| Width | 4mm |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Analog Devices OP262GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
