
Dual operational amplifier featuring a 15MHz gain bandwidth product and 13V/µs slew rate. This general-purpose op amp offers rail-to-rail output, 30mA output current per channel, and operates from a 3V dual supply. Key specifications include a 110dB CMRR and PSRR, 325µV input offset voltage, and 9.5nV/√Hz input voltage noise density. Packaged in a 5mm x 4mm x 1.5mm surface mount package, it operates across a -40°C to 125°C temperature range.
Analog Devices OP262GSZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 15MHz |
| Height | 1.5mm |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 325uV |
| Input Voltage Noise Density | 9.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.55mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 775uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 475ns |
| Slew Rate | 13V/µs |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 98.89dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP262GSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
