Dual operational amplifier featuring a 15MHz gain bandwidth product and 13V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 25µV and 9.5nV/√Hz input voltage noise density. It operates from a wide supply voltage range of 1.35V to 12V, with a typical dual supply voltage of 6V. The component boasts a high 120dB PSRR and 70dB CMRR, housed in a compact TSSOP-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP262HRU-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Voltage Noise Density | 9.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 550uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 775uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 98.89dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP262HRU-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.