The OP27-000C is an 8-pin military-grade operational amplifier from Analog Devices with a nominal supply voltage of 15V and an input offset voltage of 25mV. It operates within a temperature range of -55 to 125 degrees Celsius. The amplifier is available in a die package and is suitable for use in high-reliability applications. It features a common-mode reject ratio of 114 and an average bias current of 0.04mA. The OP27-000C is designed for use in applications requiring high precision and stability.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.04 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Common-mode Reject Ratio-Nom | 114 |
| Neg Supply Voltage Limit-Max | -22 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |